• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner TAVA 7533016 LED panel 36 W Warm white, Daylight white White

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tava LED ceiling lamp 98cm, Dimmable, Remote control, White

  • Power= 36 W
  • Total luminous flux= 4800 lm
  • Colour temperature= 6500 K
  • Warm white, Daylight white

Technical specifications

Product type

LED panel

Type

Planar

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

36 W

36 W

6500 K

Colour

Warm white

Daylight white

4800 lm

Total luminous flux

4800 lm

Light features

Dimmable

Factory colour

White

Width

200 mm

Height

30 mm

Length

980 mm

n.rel.

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788001 Briloner TAVA 7533016 LED panel 36 W Warm white, Daylight white White

Description


Briloner Tava LED ceiling lamp 98cm, Dimmable, Remote control, White

High performance and brightness: Equipped with a 36W LED board that delivers 4800 lumens, this LED ceiling light provides intensive and efficient lighting for each room.
Continuously adjustable color temperature: The color temperature of this living room lamp can be adjusted flexibly from warm white (2700K) to cool daylight (6500K), perfect for different lighting needs.
Dimmable with indirect lighting: Provides adjustable light intensity and a soft backlight effect for atmospheric room illumination.
Remote control and night light: Including a remote control for easy operation and a night light function, Ideal for night light.
Large and ultra flat: The office lamp measures 980x200x30mm (LxWxH) and is therefore extremely long. It fits seamlessly into modern facilities, Ideal for minimalist designs.

This text is machine translated.

Scope of delivery

  • Tava LED ceiling lamp
  • Remote control

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)