• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner TAVA 7535416 LED panel 45 W Neutral white White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LED ceiling lamp 56 x 56 x 3 cm white 45W living room bedroom hallway

  • Power= 45 W
  • Total luminous flux= 6000 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED panel

Type

Planar

Bulb type

LED (monochrome)

LED

Rating per bulb

45 W

45 W

4000 K

Colour

Neutral white

6000 lm

Total luminous flux

6000 lm

Factory colour

White

Width

560 mm

Height

30 mm

Length

560 mm

n.rel.

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788002 Briloner TAVA 7535416 LED panel 45 W Neutral white White

Description


Tava LED ceiling lamp, flat, backlight, 6000 lumens, 45 W, White, 56x56 cm

Flat and modern design
At a height of only 30mm and the generous dimensions of 560x560mm, this LED office lamp is a modern and unobtrusive lighting solution.

Powerful brightness
The integrated 45W LED board supplies 6000 lumens and provides bright, clear illumination with a pleasant color temperature of 4000K.

Soft background lighting
Apart from the main lighting, the lamp produces a soft, indirect light effect which creates a pleasant atmosphere.

Stylish white design
The elegant white finish of the hallway lamp fits perfectly into any modern office or apartment environment.

Efficient light distribution
This lamp offers even and powerful light distribution, Ideal for work places or living areas that need effective and attractive lighting.



This text is machine translated.

Scope of delivery

  • LED ceiling light

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)