• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner TAVA A 7550016 LED panel EEC: A (A - G) 14 W White White

1/16
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tava A LED ceiling lamp, with EEK A light source*, backlight, white

  • Power= 14 W
  • Total luminous flux= 3000 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED panel

Type

Planar

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

14 W

14 W

4000 K

Colour

White

3000 lm

Total luminous flux

3000 lm

Factory colour

White

Width

200 mm

Height

30 mm

Length

580 mm

A (A - G)

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788003 Briloner TAVA A 7550016 LED panel EEC: A (A - G) 14 W White White

Description


Briloner Tava LED ceiling lamp, with EEK A light source*, backlight, white

Our Ultra Efficient Lighting***
The ceiling light is equipped with an integrated LED light source* which is assigned to energy efficiency class A. The 14W LED PCB produces 3,000 lumens at a 4000K color temperature and provides efficient and even illumination.

Durable and reliable
With a service life of up to 50,000 hours** and a color reproduction index of Ra>=80, this LED flashlight provides a constant and high quality lighting.

Soft background lighting
An additional background lighting effect provides for a subtle and impressive light atmosphere, which gives an additional aesthetic depth to each room.

Slim, modern design
The kitchen lamp impresses by its flat design of only 30 mm height and its angular shape, WAS enables a stylish and modern mounting at ceilings.

Much sides usable
Ideal suitable for various applications, such as kitchens or offices, this LED lamp offers an efficient and elegant lighting solution.

* EEC A Light Source: The product contains a light source of energy efficiency class A.
** Life 50,000 h: The lifetime is calculated and tested in accordance with Regulation (EU) 2019/2020 - a value based on standard test methods and the prescribed calculation method.

This text is machine translated.

Scope of delivery

  • LED ceiling light

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)