• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner TAVA A 7551016 LED panel EEC: A (A - G) 21 W White White

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Tava A LED ceiling lamp 98cm, with EEK A light source*, backlight, white

  • Power= 21 W
  • Total luminous flux= 4800 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED panel

Type

Planar

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

21 W

21 W

4000 K

Colour

White

4800 lm

Total luminous flux

4800 lm

Factory colour

White

Width

200 mm

Height

30 mm

Length

980 mm

A (A - G)

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788004 Briloner TAVA A 7551016 LED panel EEC: A (A - G) 21 W White White

Description


Briloner Tava LED ceiling lamp 98cm, with EEK A light source*, backlight, white

Our Ultra Efficient Lighting***
The ceiling light is equipped with an integrated LED light source* which is assigned to energy efficiency class A. The 21W LED board delivers a light output of 4,800 lumens at a color temperature of 4000K and ensures efficient illumination.

Long life and high quality
With a service life of 50,000 hours** and a color rendering index of Ra>=80, this LED flashlight offers a long-lasting and reliable lighting solution.

Atmospheric background lighting
Apart from the main lighting, this lamp produces a soft background lighting effect, which lends a pleasant and aesthetic atmosphere to each room.

Elegant and flat design
This ultra-flat kitchen lamp measures 98 cm in length and only 30 mm in height. Its angular design enables a stylish and modern ceiling installation.

Versatile usage possibilities
Ideal suitable for different rooms like kitchens or offices, this LED lamp offers an efficient and stylish lighting solution for every environment.

* EEC A Light Source: The product contains a light source of energy efficiency class A.
** Life 50,000 h: The lifetime is calculated and tested in accordance with Regulation (EU) 2019/2020 - a value based on standard test methods and the prescribed calculation method.

This text is machine translated.

Scope of delivery

  • LED ceiling light

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)