• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner TIB 2172016 Wall light GU10 9 W LED (monochrome) White

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Briloner tib wall lamp indoor, can be swiveled, on/off via wall switch, white

  • Power= 9 W

Technical specifications

Product type

Wall light

Bulb type

LED (monochrome)

GU10

Rating per bulb

9 W

9 W

IP20

Factory colour

White

Material

Metal

Dim

(Ø x H) 80 mm x 155 mm

n.rel.

Type

Circular

Light bulb included

No

Height

155 mm

Length

80 mm

(Ø)

80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787772 Briloner TIB 2172016 Wall light GU10 9 W LED (monochrome) White

Description


Briloner tib wall lamp indoor, can be swiveled, on/off via wall switch, white

Elegant design: Discover the 1-flame Spot in elegant white that blends perfectly into any modern interior. Made of metal, this indirect lighting promises longevity and style Powerful lighting: With a socket for an LED/GU10 bulb up to 9W (bulb not included), this wall spotlight offers glare-free and efficient lighting for every room Flexible adjustment: Thanks to the swivel and rotating wall light, you can direct the light wherever you need it. Ideal for working areas in kitchens, reading corners in living rooms or for accent lighting in staircases Compact dimensions & safety: With dimensions 80x155mm (DxH) and IP20 certification, this corridor lamp is not only compact, but also perfectly suited for use in dry interiors. A real highlight in every room

This text is machine translated.

Scope of delivery

  • Tib wall lamp

Hints

Light bulbs not supplied

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)