• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner TIB 2172024 Ceiling floodlight LED (monochrome) GU10 9 W Black, Wood

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Ceiling lamp 25.5cm black-wood max.9W GU10 living room bedroom

  • Power= 9 W

Technical specifications

Product type

Ceiling floodlight

Bulb type

LED (monochrome)

GU10

Rating per bulb

9 W

9 W

Light features

Swivelling

Factory colour

Black

Wood

Material

Metal

Dim

(L x W x H) 255 x 55 x 155 mm

n.rel.

Width

55 mm

Height

155 mm

Length

255 mm

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787968 Briloner TIB 2172024 Ceiling floodlight LED (monochrome) GU10 9 W Black, Wood

Description


Tib ceiling lamp, rotatable, on/off via wall switch, 2-flame, black wood

Elegant design: Discover the 2-flame ceiling spot in elegant black with wood that blends perfectly into any modern interior. Made of metal and wood, this lighting promises a long life and style. Powerful lighting: With a socket for two LED/GU10 bulbs up to 9W (bulbs not included), this kids room lamp provides glare-free and efficient lighting for every room. Flexible alignment: Thanks to the swiveling and rotating characteristics of the spot light, you can point the light exactly where you need it. Ideal for work areas in the kitchen, dining table or accent lighting in the hall. Compact dimensions & security: With the dimensions 155x55x255 (HxBxL) and IP20 certification, this lamp is not only compact, but also perfectly suitable for use in dry interiors. A real highlight in every room. Easy installation: Thanks to the easy mounting structure the light can be attached quickly and easily, WAS makes it Ideal for renovations or new designs.

This text is machine translated.

Scope of delivery

  • 2-Flame ceiling spotlight

Hints

Bulb not included

What kind of Ceiling Floodlights & Spotlights are you looking for?

More interesting products

(*All information is plus legal VAT)