• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner TIB 2172025 Ceiling floodlight LED (monochrome) GU10 9 W Black

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Tib ceiling lamp, rotatable, on/off via wall switch, 2-flame, black

  • Power= 9 W

Technical specifications

Product type

Ceiling floodlight

Type

Circular

No. of bulbs

2

Bulb type

LED (monochrome)

GU10

9 W

Light features

Swivelling

Pivoted

Factory colour

Black

Material

Metal

Dim

(L x W x H) 255 x 55 x 155 mm

n.rel.

Light bulb included

No

Width

55 mm

Height

155 mm

Length

255 mm

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787773 Briloner TIB 2172025 Ceiling floodlight LED (monochrome) GU10 9 W Black

Description


Tib ceiling lamp, rotatable, on/off via wall switch, 2-flame, black

Elegant design: Discover the 2-flame ceiling spot in elegant black, which blends perfectly into any modern interior. Made of metal, this lighting promises longevity and style Powerful lighting: With a socket for two LED/GU10 lamps up to 9W (bulbs not included), this kids room lamp offers glare-free and efficient lighting for every room Flexible adjustment: Thanks to the pivoting and rotating characteristic of the spotlight, you can point the light exactly where you need it. Ideal for working areas in the kitchen, dining table or for accent lighting in the hall Compact dimensions & safety: With the dimensions 155x55x255 (HxBxL) and the IP20 certification, this lamp is not only compact, but also ideally suited for use in dry interiors. A real highlight in every room

This text is machine translated.

Scope of delivery

  • Tib wall lamp

Hints

Light bulb not included

What kind of Ceiling Floodlights & Spotlights are you looking for?

More interesting products

(*All information is plus legal VAT)