• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner VARO 4050015 LED outdoor wall light 20 W Colours (LEDs): Neutral white

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LED outdoor wall spotlight

  • Power= 20 W
  • Total luminous flux= 1800 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED outdoor wall light

Bulb type

LED (monochrome)

LED

Rating per bulb

20 W

20 W

4000 K

Colour

Neutral white

1800 lm

Total luminous flux

1800 lm

IP65

Factory colour

Black

Dim

(L x W x H) 103 x 110 x 145 mm

n.rel.

Light bulb included

Yes

Width

110 mm

Height

145 mm

Length

103 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787815 Briloner VARO 4050015 LED outdoor wall light 20 W Colours (LEDs): Neutral white

Description


Varo outdoor wall lamp - 20W, 1800lm, LED, neutral white, IP65, Black

Neutral white floodlight
The LED floodlight in black is equipped with an LED light source with 20 W and 1,800 lumens. The light color of 4,000 K neutral white provides clear light outdoors.

Robust design
The wall-mounted exterior lamp in black has a compact and stable design, which fits inconspicuously into house fronts and other outdoor areas. The swivel-mounted head with adjustable arm allows targeted alignment of the light.

Weather-proof according to IP65
The outdoor lamp is protected according to IP65 and therefore dust-proof and protected against water jets. It is suitable for long-term outdoor use.

Targeted lighting
The LED spotlight can be used for driveways, gardens or garage areas and provides clear lighting.

Compact dimensions
The outdoor spotlight can be installed easily with its dimensions of 110 x 30 x 145 mm. The compact size enables decent integration all around the house.

This text is machine translated.

Scope of delivery

  • LED outdoor wall spotlight

More interesting products

(*All information is plus legal VAT)