• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Broadcom HLMP-6400 LED wired Yellow Convex 1.9 mm 9 mcd 90 ° 10 mA 2 V

1/2
Image similar
Product type
LED wired
Forward voltage U(F)
2 V
Forward current I(F)
10 mA
Casing
1.9 mm
Type
Axial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2508 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.93 / piece)
€ 0.93
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Type

HLMP-6400

Factory colour

Yellow

Forward voltage U(F)

2 V

Forward current I(F)

10 mA

Casing

1.9 mm

Type

Axial lead

Light intensity I(V)

9 mcd

Wavelength

585 nm

Radiation angle

90°

Type (LEDs)

Tinted

Diffused

Lens type

Convex

Content

1 pc(s)

Type

Dyed / Diffuse

Casing

Curved

Documents & Downloads

Datasheet

Datasheet 180642 Broadcom HLMP-6400 LED wired Yellow Convex 1.9 mm 9 mcd 90 ° 10 mA 2 V

User & Safety Instructions

User & Safety Instructions 180642 Broadcom HLMP-6400 LED wired Yellow Convex 1.9 mm 9 mcd 90 ° 10 mA 2 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)