
1/2
Collection
LED wired
HLMP-1600
Red
5 V
10 mA
3 mm
Radial lead
2.1 mcd
626 nm
60°
Tinted
Diffused
Circular
1 pc(s)
Dyed / Diffuse
consumption 3 mm
Datasheet 180614 Broadcom HLMP-1600 LED wired Red Circular 3 mm 2.1 mcd 60 ° 10 mA 5 V
User & Safety Instructions 180614 Broadcom HLMP-1600 LED wired Red Circular 3 mm 2.1 mcd 60 ° 10 mA 5 V
€ 8.43€ 7.43*
The necessary accessories are required to use the article as described.