
1/2
Collection
LED wired
HLMP-1620
Yellow
5 V
10 mA
3 mm
Radial lead
2.2 mcd
585 nm
60°
Tinted
Diffused
Circular
1 pc(s)
Dyed/diffuse
consumption 3 mm
Datasheet 180615 Broadcom HLMP-1620 LED wired Yellow Circular 3 mm 2.2 mcd 60 ° 10 mA 5 V
User & Safety Instructions 180615 Broadcom HLMP-1620 LED wired Yellow Circular 3 mm 2.2 mcd 60 ° 10 mA 5 V
€ 8.58€ 7.78*
The necessary accessories are required to use the article as described.