• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Broadcom HLMP-1301 LED wired Red Circular 3 mm 11 mcd 60 ° 10 mA 1.9 V

1/2
Collection
Product type
LED wired
Forward voltage U(F)
1.9 V
Forward current I(F)
10 mA
Casing
3 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

777 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.29 / piece)
€ 0.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Type

HLMP-1301

Factory colour

Red

Forward voltage U(F)

1.9 V

Forward current I(F)

10 mA

Casing

3 mm

Type

Radial lead

Light intensity I(V)

11 mcd

Wavelength

626 nm

Radiation angle

60°

Type (LEDs)

Tinted

Diffused

Lens type

Circular

Content

1 pc(s)

Type

Dyed / Diffuse

Casing

consumption 3 mm

Documents & Downloads

Datasheet

Datasheet 180607 Broadcom HLMP-1301 LED wired Red Circular 3 mm 11 mcd 60 ° 10 mA 1.9 V

User & Safety Instructions

User & Safety Instructions 180607 Broadcom HLMP-1301 LED wired Red Circular 3 mm 11 mcd 60 ° 10 mA 1.9 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.68€ 6.88*

What kind of Wired LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)