• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brockhaus Heuer 117160 Height adjustment 117160 Jaw width: 160 mm

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Height adjustment

Features

Lockable adjustment

Jaw width

160 mm

Tension

300 N

Width

160 mm

Height

1065 mm

Dim

(W x H) 160 mm x 1065 mm

Documents & Downloads

Datasheet

Datasheet 2234078 Brockhaus Heuer 117160 Height adjustment 117160 Jaw width: 160 mm

User & Safety Instructions

User & Safety Instructions 2234078 Brockhaus Heuer 117160 Height adjustment 117160 Jaw width: 160 mm

Description

THIS YEAR's stand lift is the perfect complement to THIS YEAR's vice for ergonomic working without a workbench. However different body size, workpieces and the type of processing may be, THIS YEAR's stand-lift units make it easy to adjust the vice to the optimum working position.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)