• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brockhaus Heuer 119 100 Desk clamp 119 100 Jaw width: 100 mm Span width (max.): 60 mm

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for metal drill stand 81 02 72
Product type

Desk clamp

Features

Desk clamp

Jaw width

100 mm

Span width (max.)

60 mm

Span width (table clamp)

60 mm

Length

135 mm

Width

100 mm

Height

110 mm

Dim

(L x W x H) 135 x 100 x 110 mm

Weight

1.461 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 814875 Brockhaus Heuer 119 100 Desk clamp 119 100 Jaw width: 100 mm Span width (max.): 60 mm

User & Safety Instructions

User & Safety Instructions 814875 Brockhaus Heuer 119 100 Desk clamp 119 100 Jaw width: 100 mm Span width (max.): 60 mm

Description

For the flexible attachment of the screw stick at the work plate, without boring holes - damage-free and fast. The strong tensioning spindle ensures a light and safe attachment.

More interesting products

(*All information is plus legal VAT)