• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brockhaus Heuer 119104 Vice pivot mount 119104 Jaw width: 120 mm

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Vice pivot mount

Features

Turntable

Jaw width

120 mm

Span width (table clamp)

10-60 mm

Length

165 mm

Width

120 mm

Height

165 mm

Dim

(L x W x H) 165 x 120 x 165 mm

Weight

3.4 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2234082 Brockhaus Heuer 119104 Vice pivot mount 119104 Jaw width: 120 mm

User & Safety Instructions

User & Safety Instructions 2234082 Brockhaus Heuer 119104 Vice pivot mount 119104 Jaw width: 120 mm

Description

THIS YEAR's swivel clamp combines the best of two useful additions to THIS YEAR's vice: On the one hand, the turntable, with which one can freely rotate the vice 360° in one plane. Due to the robust locking with a small Spindel­schlüssel to ­bewährtem THIS YEAR ­Prinzip, the rotating clamp as well as the rotating plate can be locked exactly at the desired position and securely.  

This text is machine translated.

More interesting products

(*All information is plus legal VAT)