User & Safety Instructions 3385483 Brockhaus Heuer AP Vice jaws 116141 Jaw width: 140 mm
Description
The proven screw-on replacement jaws made of zinc-plated steel with a smooth corrugated side are now also made of aluminum (type AR). In addition, screw-on prism jaws with three different-size vertical prisms and a horizontal prism are now available, also in two material grades steel (type SP) and aluminum (type AP). All jaws have a scale on the head side. This simplifies the measurement and cutting of workpieces when clamped.
Type AP - Aluminium, with prism Similar to the steel prism jaws, these jaws have a horizontal prism and three vertical prisms in different sizes. However, they are made of aluminum. Because of the material properties, the workpiece is better protected against damage.
The proven screw-on replacement jaws made of zinc-plated steel with a smooth corrugated side are now also made of aluminum (type AR). In addition, screw-on prism jaws with three different-size vertical prisms and a horizontal prism are now available, also in two material grades steel (type SP) and aluminum (type AP). All jaws have a scale on the head side. This simplifies the measurement and cutting of workpieces when clamped.
Type AP - Aluminium, with prism Similar to the steel prism jaws, these jaws have a horizontal prism and three vertical prisms in different sizes. However, they are made of aluminum. Because of the material properties, the workpiece is better protected against damage.