• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brockhaus Heuer AP Vice jaws 116161 Jaw width: 160 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brockhaus Heuer AP Vice jaws 116161 Jaw width: 160 mm

Our service for you

Technical specifications

Product type

Vice jaws

Features

Changeable jaws

Jaw width

160 mm

Material

Aluminium

Width

160 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385486 Brockhaus Heuer AP Vice jaws 116161 Jaw width: 160 mm

Description

The proven screw-on replacement jaws made of zinc-plated steel with a smooth corrugated side are now also made of aluminum (type AR). In addition, screw-on prism jaws with three different-size vertical prisms and a horizontal prism are now available, also in two material grades steel (type SP) and aluminum (type AP). All jaws have a scale on the head side. This simplifies the measurement and cutting of workpieces when clamped.

Type AP - Aluminium, with prism
Similar to the steel prism jaws, these jaws have a horizontal prism and three vertical prisms in different sizes. However, they are made of aluminum. Because of the material properties, the workpiece is better protected against damage.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)