• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brockhaus Heuer AR Vice jaws 116124 Jaw width: 120 mm

EAN:
Part number:
Item no:
1/2
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Vice jaws

Features

Removable attachments

Jaw width

120 mm

Material

Aluminium

Width

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385482 Brockhaus Heuer AR Vice jaws 116124 Jaw width: 120 mm

Description

The proven screw-on replacement jaws made of zinc-plated steel with a smooth corrugated side are now also made of aluminum (type AR). In addition, screw-on prism jaws with three different-size vertical prisms and a horizontal prism are now available, also in two material grades steel (type SP) and aluminum (type AP). All jaws have a scale on the head side. This simplifies the measurement and cutting of workpieces when clamped.

Type AR - aluminum, with ribbing
The aluminum replaceable jaws protect your workpiece from damage due to the soft properties of the material. They provide better conductivity for welding, are corrosion resistant and Ideal for machining stainless steel. You are therefore a useful extension of your work environment.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)