User & Safety Instructions 3385488 Brockhaus Heuer AR Vice jaws 116164 Jaw width: 160 mm
Description
The proven screw-on replacement jaws made of zinc-plated steel with a smooth corrugated side are now also made of aluminum (type AR). In addition, screw-on prism jaws with three different-size vertical prisms and a horizontal prism are now available, also in two material grades steel (type SP) and aluminum (type AP). All jaws have a scale on the head side. This simplifies the measurement and cutting of workpieces when clamped.
Type AR - aluminum, with ribbing The aluminum replaceable jaws protect your workpiece from damage due to the soft properties of the material. They provide better conductivity for welding, are corrosion resistant and Ideal for machining stainless steel. You are therefore a useful extension of your work environment.
The proven screw-on replacement jaws made of zinc-plated steel with a smooth corrugated side are now also made of aluminum (type AR). In addition, screw-on prism jaws with three different-size vertical prisms and a horizontal prism are now available, also in two material grades steel (type SP) and aluminum (type AP). All jaws have a scale on the head side. This simplifies the measurement and cutting of workpieces when clamped.
Type AR - aluminum, with ribbing The aluminum replaceable jaws protect your workpiece from damage due to the soft properties of the material. They provide better conductivity for welding, are corrosion resistant and Ideal for machining stainless steel. You are therefore a useful extension of your work environment.