• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brockhaus Heuer Pipe clamp 119115

EAN:
Part number:
Item no:
1/3
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting plate dimensions 73 x 56 mm
  • Min Pipe diameter 40 mm
  • Max. Pipe diameter 50 mm
Product type

Pipe clamp

Material

Steel

Weight

1500 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385490 Brockhaus Heuer Pipe clamp 119115

Description

The Heuer pipe clamp is the ideal companion for flexible working on construction sites or other places outside the workshop.
Can be screwed on, for instance, at scaffolding or other pipes, it offers versatile usage possibilities. The support plate allows the attachment of the Heuer Compact or of the 100 Heuer bench vice to the pipe clamp. Thanks to the locking screw the clip can be closed quickly and safely and easily moved in height. This also gives you the advantages of the Heuer lift. Ideal is Heuer also suitable for roofers and farmers outside the workshops.
An excellent team: The Heuer pipe clamp combines with the Heuer compact or the Heuer bench vice 100. Easy and quick opening and closing is possible with hexagonal nuts.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)