• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brockhaus Heuer SP Vice jaws 116122 Jaw width: 120 mm

EAN:
Part number:
Item no:
1/2
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Vice jaws

Features

Changeable jaws

Jaw width

120 mm

Material

Steel (galvanized)

Width

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385481 Brockhaus Heuer SP Vice jaws 116122 Jaw width: 120 mm

Description

The proven screw-on replacement jaws made of zinc-plated steel with a smooth corrugated side are now also made of aluminum (type AR). In addition, screw-on prism jaws with three different-size vertical prisms and a horizontal prism are now available, also in two material grades steel (type SP) and aluminum (type AP). All jaws have a scale on the head side. This simplifies the measurement and cutting of workpieces when clamped.

Type SP - galvanized steel, with prism
The hardened jaws are made of galvanized steel and therefore also resistant to wear and corrosion. A horizontal prism and three vertical prisms in different sizes allow the clamping of round and oval workpieces and extend the clamping range of round material in the vice.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)