• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brockhaus Heuer Workshop Hex attachment 193160

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brockhaus Heuer Workshop Hex attachment 193160

Our service for you

Technical specifications

  • Hexagon 19 mm
  • For spindle head-Ø 31.5 mm
  • For spindle wrench Ø 13 mm
  • Max torque: 150 Nm
  • max. Clamping force vice 30 kN
Product type

Hex attachment

Tension

30 kN

Material

Steel

Range of use

Workshop

Weight

350 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385493 Brockhaus Heuer Workshop Hex attachment 193160

Description

With the Heuer hexagonal attachment, the clamping can be carried out using a torque wrench, for example.
For instance, if you want to clamp your workpieces with a specific, constant clamping force using a torque wrench, you have the appropriate add-on with the Heuer hexagonal attachment. The closed Heuer hexagon attachment is made of hardened galvanized steel and is placed directly on the spindle head after removing the spindle key. After inserting the spindle wrench, it is firmly and securely connected to the vice spindle.
Securely connected to the vice thanks to the closed design. Design with 19 mm or 21 mm hexagonal holder, e. g. for a torque wrench.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)