
Number
brother ADS-4300N - Document scanner
Highlights & Details
- Up to 40 ppm Scanning speedUp to 80 ipm Duplex scan3 configurable hot keysUSB and LAN interface80 sheets of A4 duplex ADFScan to mobile devices via Mobile Connect1Auto start scan function, ultrasonic multi-feed detection, circuit breakerExtensive software packet
Technical specifications
- Product type
Document scanner
- Scan function
Documents
- Optical resolution
600 x 600
- Scanning speed
40 pages/min
- Scan area width (min.)
215.9 mm
- Scan area (max.)
355.6 mm
- Paper size (max.)
A4
- Document feed
80 Sheet
- Sensor type
CIS
- Features
LAN
- Interfaces
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
- Duplex unit
Yes
- Feeder
Yes
- Width
300 mm
- Height
216 mm
- Depth
191 mm
- Dim
(W x H x D) 300 x 216 x 191 mm
- Weight
2.64 kg
- Factory colour
White/black
- Screen size diagonal (inches)
0 inch
- Max. output current
1.9 A
- Output voltage
24 V
- Power consumption (off)
0.1 W
- Power consumption (standby)
6.8 W
- Power consumption (ON)
24 W
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2617104 Brother ADS4300N Document scanner A4 600 x 600 40 pages/min USB A (USB 3.2 1st gen), Gigabit LAN (1 Gbps) , USB A (USB 2
User & Safety Instructions
User & Safety Instructions 2617104 Brother ADS4300N Document scanner A4 600 x 600 40 pages/min USB A (USB 3.2 1st gen), Gigabit LAN (1 Gbps) , USB A (USB 2
Description
This text is machine translated.
Scope of delivery
- DS-4300N, installation instructions, product safety notes, power supply, power cable, USB cable, brother ScanEssentials, brother iPrint&Scan for Desktop, Kofax PaperPort, Kofax power PDF standard, remote setup



