• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder Brother CAT Telehandler

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brother CAT Telehandler

  • Cabin panel made from transparent and high-quality polycarbonate
  • Trailer coupling
  • Extend and height-adjustable telescopic arm

Technical specifications

Product type

Construction plant

Type

Assembled

Age category

3 years and over

Type

Heavy-duty vehicle

UKCA

yes

Description

The CATERPILLAR telehandler is a real multi-talent. Whether it's the blades of large Erdmassen, or to change the loading of sensitive goods on pallets, at any time, the CAT telehandler is a reliable and effective partner. Its small dimensions in combination with a wide retractable telescopic arm, often make it the first choice in a wide variety of areas. Via four silver highlighted rotary handles does the precise control of the CAT-model. In addition to the functions, such as adjusting the Armhohe, extend the arm and angle adjustment of the tool consumption, the telehandler with a well-working four-wheel steering. This makes the handling of the vehicle steering of the CAT telescopic loader, both the original one, as well as on the model of brother, a child's play.

This text is machine translated.

Features

  • Changeable front loader bucket
  • Angle adjustment of the shovel
  • 4-Radlenkung
  • Profile tyres
  • To play suitable for indoor and outdoor use
  • Size: 33.5 x 14.2 x 14 cm
  • 01:16 scale

Scope of delivery

  • Telehandler.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!