• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder Brother JCB CX eco excavator loader

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brother JCB CX eco excavator loader

  • Made from high-quality plastic
  • Controllable with additional rod through the roof hatch
  • Rear windscreen, side opening doors.

Technical specifications

Product type

Special purpose vehicle

Vehicle manufacturer

JCB

Type

Assembled

Type

Agricultural vehicle

UKCA

yes

Description

The JCB 5CX eco backhoe loader is a true all-rounder. In addition to tilting, lockable and removable front loader bucket, it has also a fully functional loader backhoe in the use through two extendable supports the vehicle is stabilised and then skillfully all dredging can take over. The Frontladerarm works by a one-handed operation and has to dump the handle favorable release button. Ensure that the brothers available construction workers all the functions of the backhoe control, the driver's seat can be rotated and the rear window to open. Even if the construction workers by one of the two to open side doors and space has taken is gone, the JCB without any problem through the sunroof with the brother of additional steering column control. Through the 4-Radlenkung can also be a narrow turning circle. In order to be able to work on almost any terrain, the JCB 5CX eco backhoe loader. In addition to the profile tires also a rough terrain Pendulum front axle and after work is done, the additional steering column in the vehicle floor store.

This text is machine translated.

Features

  • 01:16 scale
  • 4-Radlenkung
  • Profile tyres
  • Extend grave support
  • Tilting front blade
  • Fully functional Loader Backhoe
  • Changeable front loader bucket
  • Changeable loader backhoe bucket
  • Compatible with figure
  • Dimensions: 41.1 x 17.2 x 25 cm

Scope of delivery

  • JCB CX eco backhoe loader.