Strength, robustness and efficiency are on a working day on roads and construction sites is often crucial. Therefore, the new Mercedes-Benz Arocs developed specifically for these needs. In addition to these technical features was also the design accordingly revised. For instance, the front of the radiator grille in excavator tooth optics designed, whereby the teeth for durchbeissen and grab and damage the enormous power print. The design of the model was taken over, great value on the usual robustness and the cab for brother to open doors, so that the brothers game characters enter. The vehicle structure consists of a tilting surface with three removable side panels. Behind the cab is a 360° rotating, foldable and telescopic crane, the freely by hand, and in any position by locking the locking device can be maintained. In addition, the side of the loading crane extraction tool and lowering the vehicle with a loading process support is placed, in order to give more stability. As a pallet fork with two pallets and a shovel grippers are supplied, the game may begin immediately.
This text is machine translated.
Features
Cabin panel made from transparent plastic
Robotic arm can be swivelled by 360°, tele-copied and can be locked in any position
Replacement of the pallet fork against included in the accompanying bucket grippers possible
Hinged side panels after 3 pages
Extend and hinged support feet
Tilting loading area
Profile tyres
01:16 scale
Scope of delivery
Brother MB Arocs Construction Truck with crane, shovel, Grapple, pallet forks and 2 pallets.
Hints
Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!
Strength, robustness and efficiency are on a working day on roads and construction sites is often crucial. Therefore, the new Mercedes-Benz Arocs developed specifically for these needs. In addition to these technical features was also the design accordingly revised. For instance, the front of the radiator grille in excavator tooth optics designed, whereby the teeth for durchbeissen and grab and damage the enormous power print. The design of the model was taken over, great value on the usual robustness and the cab for brother to open doors, so that the brothers game characters enter. The vehicle structure consists of a tilting surface with three removable side panels. Behind the cab is a 360° rotating, foldable and telescopic crane, the freely by hand, and in any position by locking the locking device can be maintained. In addition, the side of the loading crane extraction tool and lowering the vehicle with a loading process support is placed, in order to give more stability. As a pallet fork with two pallets and a shovel grippers are supplied, the game may begin immediately.
This text is machine translated.
Features
Cabin panel made from transparent plastic
Robotic arm can be swivelled by 360°, tele-copied and can be locked in any position
Replacement of the pallet fork against included in the accompanying bucket grippers possible
Hinged side panels after 3 pages
Extend and hinged support feet
Tilting loading area
Profile tyres
01:16 scale
Scope of delivery
Brother MB Arocs Construction Truck with crane, shovel, Grapple, pallet forks and 2 pallets.
Hints
Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!