The Jeep Wrangler Unlimited rubicon is not only visually attractive terrain vehicle, but also has numerous functions, which almost unlimited fun. In addition to the 2-piece removable segment roof, can also be the hood, rear door and all four doors open. Of course, the space in such a way that even four brothers bworld figures in the vehicle. As an alternative to the vollbesetzung is the back seat removed, and then in the load range via the brother-Standard Connector accessories. The additional steering column is designed for a simple steer through the roof hatch and can be stowed away when not in use in the vehicle floor. The axes are jeep usual sprung and the profiled wheels are rims in attractive SUV-look. Through the front interface, to which, for example, the additionally available winch can be mounted, and the removable trailer coupling, the expansion possibilities in the brother-world no limits.
This text is machine translated.
Features
Size (L/B/H): 329 x 144 x 142 mm
01:16 scale
Clear glass headlights
Rear window to open
2-piece detachable segment roof
Controllable with additional control rod through roof hatch
Roll-over bar with standard connectors recordings
Standard recording for brother accessories on the bumper
Space for 4 bworld-figures.
Additional steering column can be stowed in the bottom of the vehicle
Tailgate to open
Removable rear bench seat
Motor hood for opening and foldable hood support enable the view of the detailed engine block
Wheels with modern SUV-Design
Spring-mounted front and rear axle (controllable)
Includes detachable Hitch
Scope of delivery
Brother Jeep Wrangler Unlimited Rubicon.
Hints
Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!
The Jeep Wrangler Unlimited rubicon is not only visually attractive terrain vehicle, but also has numerous functions, which almost unlimited fun. In addition to the 2-piece removable segment roof, can also be the hood, rear door and all four doors open. Of course, the space in such a way that even four brothers bworld figures in the vehicle. As an alternative to the vollbesetzung is the back seat removed, and then in the load range via the brother-Standard Connector accessories. The additional steering column is designed for a simple steer through the roof hatch and can be stowed away when not in use in the vehicle floor. The axes are jeep usual sprung and the profiled wheels are rims in attractive SUV-look. Through the front interface, to which, for example, the additionally available winch can be mounted, and the removable trailer coupling, the expansion possibilities in the brother-world no limits.
This text is machine translated.
Features
Size (L/B/H): 329 x 144 x 142 mm
01:16 scale
Clear glass headlights
Rear window to open
2-piece detachable segment roof
Controllable with additional control rod through roof hatch
Roll-over bar with standard connectors recordings
Standard recording for brother accessories on the bumper
Space for 4 bworld-figures.
Additional steering column can be stowed in the bottom of the vehicle
Tailgate to open
Removable rear bench seat
Motor hood for opening and foldable hood support enable the view of the detailed engine block
Wheels with modern SUV-Design
Spring-mounted front and rear axle (controllable)
Includes detachable Hitch
Scope of delivery
Brother Jeep Wrangler Unlimited Rubicon.
Hints
Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!