• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder Brother Prinoth Pistenraupe Leitwolf

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brother Prinoth Pistenraupe Leitwolf

  • Recommended age: Suitable for indoor and outdoor play for 4 years and older
  • Made of high-quality plastics such as ABS
  • 01:16 scale

Technical specifications

Product type

Special purpose vehicle

Type

Assembled

No. of players (min.)

1

Type

Police & Emergency Service vehicle

Recommended minimum age

4 years

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127966 bruder Brother Prinoth Pistenraupe Leitwolf

Description

With 530 hp, THE LEAD WOLF dominates as the undisputed alpha of the piste vehicles. Its six-cylinder diesel engine with a torque of 2,460 Nm combines strength with safety and reliability in every extreme situation on the mountain. Thanks to its high flexibility, the way THE LEADER WOLF works is both time-saving and sustainable. This impressive vehicle is now added as a new model in the scale 1:16 to the extensive BROTHER family. This toy impresses with extraordinary detail and a huge range of functions. The impressive master shield is height-adjustable, swiveling and can adjust the outer wings for a maximum clearing result. The opening doors give the optional bworld figures access to the impressive cabin.
The detailed power thread at the rear is height-adjustable and has a rotating milling roller. The cutter can also be swiveled and is equipped with adjustable external wings. For every little winter sportsman an absolute highlight, true TO THE BROTHER motto just like the real thing.

This text is machine translated.