• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder Brother Massey Ferguson + front loader, wood transport trailer

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brother Massey Ferguson + front loader, wood transport trailer

  • Recommended age: Suitable for indoor and outdoor play for 3 years and older
  • Made of high-quality plastics such as ABS
  • Compatible with figure
  • 01:16 scale

Technical specifications

Product type

Tractor

Vehicle manufacturer

Massey Ferguson

Type

Assembled

No. of players (min.)

1

Type

Agricultural vehicle

Recommended minimum age

3 years

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1933130 bruder Brother Massey Ferguson + front loader, wood transport trailer

Description

Whether as building material or for energy production, the raw material wood is in trend and sustainable and efficient forestry is more up-to-date than ever. This current theme can be played with THE new Forst-Set by BROTHER extremely realistic. The 167 hp Massey Fergusson with front loader is ideally equipped for working in the woods and THE model OF BROTHER is in no way inferior to that. The steering of the off-road pendulum front axle can be done both directly via the steering wheel in the cab, as well as via an accompanying steering rod extension, which the children can put on the steering wheel through the sunroof in the cab. The fully functional front loader can be easily attached and removed by removing the front weight. The bonnet can be opened to give a view of the cylinder block.

THE BROTHER wood transport trailer is perfectly prepared for the smooth transport of timber. The sides of the wooden transport trailer are hinged and the chains are removable. The foldable support foot offers a secure hold. Three logs are included in the delivery.

Cab:
- bonnet for opening

Vehicle structure:
- removable front weight
- folding board walls
- Foldable support base
- Retrofitted bucket front loader

Undercarriage:
- removable chains
- steerable and off-road swing front axle
- Profile tires

Motion/Function:
- simple attachment after removal of the front weight
- steerable with auxiliary steering rod through tractor sunroof

This text is machine translated.