• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder Brother Manitou Telescopic Loader MRT 2150 with accessories

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brother Manitou Telescopic Loader MRT 2150 with accessories

  • Cab can be rotated by 360°
  • Motor hood for opening
  • Profile tyres

Technical specifications

Product type

Special purpose vehicle

Vehicle manufacturer

Manitou

Type

Assembled

Age rating

36 Mon.

No. of players (max.)

1

Type

Agricultural vehicle

Recommended minimum age

48 Mon.

UKCA

yes

Description

The Manitou MRT 2150 PRIVILEGE telescopic stacker is a construction machinery for universal use on construction sites is meant to materials to almost any location, the construction site. The brothers model is characterised by a variety of functions such as the original. The tele copy arm can be extended and the inclination can be provided in accordance with the level of armwinkel truck forks to be adjusted. The truck forks can also be used for the bucket (included), or by another of brother available accessories upgrade the functionality to expand. The structure of the forklift truck is, of course, be rotated by 360° for material on all sides to distribute. The required stability, as with the original by 4 tele copy support. One special feature is the 4-Radlenkung (small turning circle). The hand-wheel steering actuator easily accessible and game to arrange this on the rotating structure behind the cab to open positioned on the face. The movement of the steering wheel is with a gear via the rotating assembly of swivelling body on the steering linkage in the chassis, for toys, an innovative and the game value especially just increasing solution. Thus, this model is again a highlight of child-compliant operating with numerous play functions.

This text is machine translated.

Features

  • Retractable support
  • Replacement of the bucket against other tools possible
  • Motor hood for opening
  • Adjustable and removable bucket gripper
  • Mounting plate with two truck forks and four round forks
  • Includes detachable Hitch
  • 1 grid range
  • 01:16 scale

Scope of delivery

  • Telescopic stacker, shovel, Gitterbox, fork lift fork.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!