• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann Glue gun 11 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 31.99
-44 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Glue gun

Glue stick Ø

11 mm

Weight

0.650 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138929 Brüder Mannesmann Glue gun 11 mm 1 pc(s)

Description

Features

  • Incl. One point and one surface nozzle each
  • With feed technology
  • High melting power
  • For glue sticks 11 mm (diameter)
  • This text is machine translated.

Scope of delivery

  • Glue gun with 5 glue sticks in the case

What kind of Glue Guns are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)