• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M12711 Charger 12 V, 6 V

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Suitable for batteries (from min. Ah to max. Ah): 1.2 - 120 Ah
  • Charging current: Max. 4.0 Ah
Product type

Charger

Dim

(L x W x H) 290 x 90 x 70 mm

Battery voltage

12 V

6 V

Recommended battery capacity at 12 V max.

120 Ah

Recommended battery capacity at 12 V min.

1.2 Ah

Recommended battery capacity at 6 V max.

120 Ah

Recommended battery capacity at 6 V min.

1.2 Ah

Suitable for

VRLA AGM

Weight

465 g

Features

Charge monitoring

Width

90 mm

Height

70 mm

Length

290 mm

IP65

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2315764 Brüder Mannesmann M12711 Charger 12 V, 6 V

Description

The Brüder Mannesmann Werkzeuge battery charger is the ideal partner for charging von6 and 12 volt batteries for cars, motorcycles, mopeds and many other batteries. The charger automatically detects the battery voltage, battery capacity and battery charge level. The charger automatically switches to trickle charge when the full charge is reached. A "winter mode" low charging voltage provides for a functioning battery in the cold season.

This text is machine translated.

Features

  • Intelligent battery charger for 6 / 12V car and motorcycle batteries from 1.2 Ah to 120 Ah
  • 6 charging programs
  • Continuous charging and maintenance charging function
  • suitable for AGM, gel, maintenance-free lead-acid batteries
  • Overheating, short-circuit, and polarity reversal protection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.48*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)