• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M17680 Cordless drill 20 V 1.3 Ah Li-ion incl. rechargeables, incl. case

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Battery-operated screw driller 20 V

  • 20 V/1.3 Ah Li-ion battery
  • Torque levels 18

Technical specifications

Product type

Cordless drill

Voltage

20 V

Capacity (mAh, Ah)

1.3 Ah

Technology

Li-ion

No. of power packs included

1

Idle speed (details)

0 - 650 U/min

Torque levels

18

Drill chuck clamping range

1 - 10 mm

Features

incl. rechargeables

incl. case

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2924150 Brüder Mannesmann M17680 Cordless drill 20 V 1.3 Ah Li-ion incl. rechargeables, incl. case

Description

Features

  • Lithium Ion Battery 20 V 1.3 Ah
  • Continuously adjustable speed
  • Ø 10 mm quick action drill chuck
  • Integrated working lamp
  • 18 torque settings + 1 'Drilling' stage
  • 1 double bit on screwdriver
  • Anti-slip handle
  • Incl. of storage case
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)