• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg R3929B R3929B LED wall light Built-in LED 1 W LED (monochrome) White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Lamp LED Wall Lamp 1W/230V LED bl R3929B

  • Power= 1 W
  • Blue

Technical specifications

  • Type of cover: Lamellae
  • Operating device: LED-Operating device Current-controlled
  • Installation diameter: 68 mm
  • Suitable for mounting: no
  • with operating device: Yes
  • with lamp: Yes
Product type

LED wall light

Operating voltage

230 V AC

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

1 W

1 W

Protection class

IP20

IP20

Factory colour

White

Material

Stainless steel

Dim

(Ø) 68 mm

n.rel.

Colour

Blue

Light bulb included

Yes

Width

85 mm

(Ø)

68 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2291543 Brumberg R3929B R3929B LED wall light Built-in LED 1 W LED (monochrome) White

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.