• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BTB Vertrieb DL 91 = 1 S 4 Vacuum tube Pentode 45 V 3.8 mA Number of pins: 7 Base: Miniature Content 1 pc(s)

Image similar
Product type
Vacuum tube
Plate voltage U(A)
45 V
Base
Miniature
Number of pins
7
Height
53.98 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

DL 91 = 1 S 4

Product type

Vacuum tube

Type

Pentode

Plate voltage U(A)

45 V

Anode current I(A)

3.8 mA

Filament voltage U(F)

1.4 V

Heating current I(F)

0.1 A

Miniature

Number of pins

7

Height

53.98 mm

Width

19.05 mm

Content

1 pc(s)

Type

DL91 = 1S4

Description

Vacuum Pentode, Power / Output

Pins

7

Description

Despite vacuum tubes, valve bases and related accessories haven't been mass-produced for about 35 years, they are, and will, be used in high-quality amplifiers, music gear (old and new), testing equipment, across the industries, as well as in research, education and museums.

Hints

Please note that this product's image is indicative only of a vacuum tube and does not picture this product

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.