• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BTB Vertrieb 807 = QE 06/50 Vacuum tube Beam pentode 400 V 140 mA Number of pins: 5 Base: 5-pin medium Content 1 pc(s)

1/2
Image similar
Product type
Vacuum tube
Plate voltage U(A)
400 V
Base
5-pin medium
Number of pins
5
Height
147 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

807 = QE 06/50

Product type

Vacuum tube

Type

Beam pentode

Plate voltage U(A)

400 V

Anode current I(A)

140 mA

Filament voltage U(F)

6.3 V

Heating current I(F)

0.9 A

5-pin medium

Number of pins

5

Height

147 mm

Width

53 mm

Content

1 pc(s)

Description

Pentode

Pins

5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 130485 BTB Vertrieb 807 = QE 06/50 Vacuum tube Beam pentode 400 V 140 mA Number of pins: 5 Base: 5-pin medium Content 1 pc(s)

Description

Despite vacuum tubes, valve bases and related accessories haven't been mass-produced for about 35 years, they are, and will, be used in high-quality amplifiers, music gear (old and new), testing equipment, across the industries, as well as in research, education and museums.

Hints

Please note that this product's image is indicative only of a vacuum tube and does not picture this product

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)