• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BTB Vertrieb DL 96 = 3 C 4 Vacuum tube Output pentode 64 V 3.5 mA Number of pins: 7 Base: Miniature Content 1 pc(s)

Image similar
Product type
Vacuum tube
Plate voltage U(A)
64 V
Base
Miniature
Number of pins
7
Height
54 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

DL 96 = 3 C 4

Product type

Vacuum tube

Type

Output pentode

Plate voltage U(A)

64 V

Anode current I(A)

3.5 mA

Filament voltage U(F)

1.4 V

Heating current I(F)

50 mA

Miniature

Number of pins

7

Amplification

7

Height

54 mm

Width

19 mm

Content

1 pc(s)

Type

DL96 = 3C4

Description

Vacuum Pentode, Power / Output

Pins

7

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 156822 BTB Vertrieb DL 96 = 3 C 4 Vacuum tube Output pentode 64 V 3.5 mA Number of pins: 7 Base: Miniature Content 1 pc(s)

Description

Despite vacuum tubes, valve bases and related accessories haven't been mass-produced for about 35 years, they are, and will, be used in high-quality amplifiers, music gear (old and new), testing equipment, across the industries, as well as in research, education and museums.

Hints

Please note that this product's image is indicative only of a vacuum tube and does not picture this product

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)