• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin MPI001/TERM/GN MPI001/TERM/GN Tamper-proof pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary Green (Ø x L) 22 mm x

1/2
Product type
Tamper-proof pushbutton
Lighting type
Spot lighting
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Type C CEE 7/16 plug 2.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

40 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.62 / piece)
€ 16.62
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vandalism-protected pushbutton

Our service for you

Technical specifications

  • S.P. Pushbutton
  • Front-panel mounting
Product type

Tamper-proof pushbutton

Switch/button features

Planar

Casing/button colour

Stainless steel

Functions

momentary

Type

illuminated

Lighting type

Spot lighting

Colour

Green

Bulb type

LED (monochrome)

Switch position

1 x Off/(On)

Contact type

1 maker

Material

Stainless steel

Connection

Type C CEE 7/16 plug 2.8 mm

Switching voltage

24 V DC

Switching current (max.)

0.05 A

Forward voltage U(F)

3.5 V

Length

31 mm

(Ø)

22 mm

Recess diameter

19.2 mm

IP66

Content

1 pc(s)

Dim

(Ø x L) 22 mm x 31 mm

RoHS-compliant

Yes

Board thickness (max.)

11 mm

Type

MPI001/TERM/GN

Switching capacity

50 mA/24 V DC

Switching current

50 mA

Connection

separate screw connections

Documents & Downloads

Datasheet

Datasheet 700497 Bulgin MPI001/TERM/GN MPI001/TERM/GN Tamper-proof pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary Green (Ø x L) 22 mm x

User & Safety Instructions

User & Safety Instructions 700497 Bulgin MPI001/TERM/GN MPI001/TERM/GN Tamper-proof pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary Green (Ø x L) 22 mm x

Information

Information 700497 Bulgin MPI001/TERM/GN MPI001/TERM/GN Tamper-proof pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary Green (Ø x L) 22 mm x

Description

Diode indicator lamp for bright daylight.

Hints

The oeprating current of the illumination must be limited by using an appropriate series resistance!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)