• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PX0446 Mini USB B-panel-mounted Coupler 2.0 - IP68 Socket, built-in Pin connection

Connector type
Socket, built-in
Connector standard
USB 2.0
Type
PX0446
Type
Connection cable 1 m with 5-pin plug
Type
Pin connection
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bulgin PX0446 Mini USB B-panel-mounted Coupler 2.0 - IP68 Socket, built-in Pin connection

Our service for you

  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Type

PX0446

Type

Connection cable 1 m with 5-pin plug

Connector type

Socket, built-in

Type

Pin connection

Connector standard

USB 2.0

Connection

-

Case material

Plastic

Manufacturer part #

PX0446

Content

1 pc(s)

Compatible with (details)

PX0441 and PX0442

RoHS-compliant

Yes

IP68

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 740654 Bulgin PX0446 Mini USB B-panel-mounted Coupler 2.0 - IP68 Socket, built-in Pin connection

User & Safety Instructions

User & Safety Instructions 740654 Bulgin PX0446 Mini USB B-panel-mounted Coupler 2.0 - IP68 Socket, built-in Pin connection

Description

Connection cable 10 cm with 5-pin plug

This text is machine translated.

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)