• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PX0457 Mini USB-socket 2.0 - Type A/B - IP68 Socket, built-in pin strip

Image similar
Connector type
Socket, built-in
Connector standard
USB 2.0
Type
PX0457
Type
Jack with Cable (100 mm) and 6-pin plug connector
Type
pin strip
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bulgin PX0457 Mini USB-socket 2.0 - Type A/B - IP68 Socket, built-in pin strip

Our service for you

  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Type

PX0457

Type

Jack with Cable (100 mm) and 6-pin plug connector

Connector type

Socket, built-in

Type

pin strip

Connector standard

USB 2.0

Connection

-

Case material

Plastic

Manufacturer part #

PX0457

Content

1 pc(s)

RoHS-compliant

Yes

IP68

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 740703 Bulgin PX0457 Mini USB-socket 2.0 - Type A/B - IP68 Socket, built-in pin strip

User & Safety Instructions

User & Safety Instructions 740703 Bulgin PX0457 Mini USB-socket 2.0 - Type A/B - IP68 Socket, built-in pin strip

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)