
Image similar

SA3319
Bullet connector
Socket, straight
2
Screws
1 pc(s)
10 A
10 A
250 V
Brass nickel plated
Plastic
180°
SA3319
2
0.5 mm²
0.5 mm² (max)
Yes
IP68
SA
Socket insert, 2 pin
> 5 MΩ
250 V
10 A
0.2 - 0.5 mm²
-
-20 - +70 °C
yes
Datasheet 740382 Bulgin SA3319 - Pole IP68 Socket Screw Terminal Insert, Mini Buccaneer, 10A
User & Safety Instructions 740382 Bulgin SA3319 - Pole IP68 Socket Screw Terminal Insert, Mini Buccaneer, 10A