• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin SA3320 - Pole IP68 Pin Screw Terminal Insert, Mini Buccaneer, 10A

Image similar
Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
2
Connection
Screws
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Bulgin SA3320 - Pole IP68 Pin Screw Terminal Insert, Mini Buccaneer, 10A

  • Fits all Body Styles
  • Nickel Plated contacts
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

Type

SA3320

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

2

Connection

Screws

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

250 V

Contact material

Brass nickel plated

Case material

Plastic

Connection angle

180°

Manufacturer part #

SA3320

Number of pins

2

max. cross section

0.5 mm²

Cross-section range

0.5 mm² (max)

RoHS-compliant

Yes

IP68

Series

SA

Type

Pin insert, 2-pin

Insulation resistance


> 5 MΩ

Nominal voltage (details)

250 V

Nominal current (details)

10 A

Cross section

0.2 - 0.5 mm²

Connection

-

Temperature range

-20 - +70 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 740394 Bulgin SA3320 - Pole IP68 Pin Screw Terminal Insert, Mini Buccaneer, 10A

User & Safety Instructions

User & Safety Instructions 740394 Bulgin SA3320 - Pole IP68 Pin Screw Terminal Insert, Mini Buccaneer, 10A

Description


The Mini Buccaneer screw-clamp insert is suitable for one-and three-phase applications in a variety of harsh operating environments such as when working in the waste water and in water, civil engineering, in gas-/crude oil plants, in the outdoor and general applications in industry.

Hints

Suitable only for Mini Buccaneer built-in plug connector/square socket!

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)