• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 15721 Door stopper Stainless steel look

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BURG-MONITOR TürstopTWM 2495 Ni SB

  • For wall mounting.Stops and holds the door firmlyHolding force: Approx. 6 - 7 kgInc. mounting materials

Technical specifications

Product type

Door stopper

Dim

(Ø x L) 45 mm x 95 mm

Factory colour

Stainless steel look

Length

95 mm

(Ø)

45 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859829 Burg Wächter 15721 Door stopper Stainless steel look

Description

The design door stopper TWM 2495 Ni of BURG-WÄCHTER is Ideal suitable for a safe and gentle stopping of heavy doors. The stopper is delivered inclusive of attachment material and is easy to attach thanks to an easy assembly quickly. Thanks to the integrated magnet it stops the door and holds it in place. The stopper has a hold force of approximately 6 - 7 kg. The surface has a stainless steel look and is stainless steel. Thus, Ideal can also be used for external area

This text is machine translated.

Scope of delivery

  • 1 x CASTLE MONITOR magnet-door stopper, TWM 2495 Ni SB
  • Mounting material.

More interesting products

(*All information is plus legal VAT)