• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Diaphragm valve 281001 290 230 V G 1/2 Nominal width (details) 12 mm Positively controlled 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-way solenoid valve

  • Servo-controlled diaphragm valve up to nominal diameter DN50; fixed-coupled diaphragm opens without differential pressure; vibration-proof, block-screwed coil system; energy-saving power reduction for all DC versions

Technical specifications

  • Drive type: Hubanker
  • Main valve Operating principle: Diaphragm valve
  • Switching function: On/off
  • Fluid Line Connection Number: 2
  • Valve function Number of switch positions: 2
  • Flow: Above seat
  • Nominal pressure max. (liquid): 5 bar
  • AC voltage: Yes
  • DC voltage: Yes
  • Battery voltage: Yes
  • Rated output: 80 W
  • Coil type: Bolted to block
  • Coil material (covering): EP (epoxy resin)
  • Coil size 40 mm
  • Opening switching time: 120 ms - 150 ms
  • Switching time close: 130 ms - 250 ms
  • Valve construction: Valve complete
  • Switch-on power AC 80 VA
  • Voltage frequency: 50/60 Hz
Product type

Diaphragm valve

Operating voltage

230 V

Max. operating pressure

5 bar

Enclosure material

Brass

Connection

G 1/2

Operating medium

Liquid

Media temperature (range)

0 up to +80 °C

Manufacturer part #

281001

Type

Vacuum version

Operating pressure (min.)

0 bar

Sealant

NBR

Weight

1 kg

Max. media temperature

+80 °C

Media temperature (min.)

0 °C

Nominal width

12 mm

Length

74.5 mm

QNn value

1.9 l/min

IP65

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Operating principle

Positively controlled

KV value

1.8

Documents & Downloads

Datasheet

Datasheet 2351146 Bürkert Diaphragm valve 281001 290 230 V G 1/2 Nominal width (details) 12 mm Positively controlled 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2351146 Bürkert Diaphragm valve 281001 290 230 V G 1/2 Nominal width (details) 12 mm Positively controlled 1 pc(s)

Description

Valve 0290 is a servo-controlled diaphragm valve of the S.EV series. The valve opens without differential pressure. The opening process is supported by the fixed coupling of the membrane to the armature. The integrated "soft kick" function causes a material-saving opening. Depending on the applications, different membrane materials are available. The housing range is rounded off by stainless steel variants. The magnetic coils are repressed with a chemically highly resistant epoxy. To reduce the electrical power consumption, all DC versions have a "kick and drop" electronics molded into the coil. In conjunction with a plug in accordance with DIN EN 175301-803 Form A, the valves fulfill the IP65 degree of protection – in conjunction with a NEMA 4X stainless steel housing.

This text is machine translated.

Scope of delivery

  • Incl. Device socket

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min