Image similar
Directly actuated valve
230 V AC
16 bar
Stainless steel
G1/2 sleeve
0 °C (min)
0 up to +120 °C
42888
0 bar
0 °C
FKM
2/2-way
1.000 kg
+120 °C
0 °C
Inert substances
12.0 mm
Sleeve
40 mm
95 mm
74 mm
3000 l/min
IP65
+55 °C
0 °C
OFF/NC
46.67 l/min
Datasheet 623642 Bürkert Directly actuated valve 42888 0290 230 V AC G1/2 sleeve Nominal width (details) 12.0 mm OFF/NC 1 pc(s)
User & Safety Instructions 623642 Bürkert Directly actuated valve 42888 0290 230 V AC G1/2 sleeve Nominal width (details) 12.0 mm OFF/NC 1 pc(s)