Image similar
Directly actuated valve
230 V AC
16 bar
Brass
G1/2 sleeve
-30 °C (min)
-30 up to +120 °C
44816
0 bar
-30 °C
EPDM
2/2-way
1.000 kg
+120 °C
-30 °C
Inert substances
12.0 mm
Sleeve
40 mm
95 mm
74 mm
3000 l/min
IP65
+55 °C
0 °C
Positively controlled
46.67 l/min
yes
Datasheet 623650 Bürkert Directly actuated valve 44816 0290 230 V AC G1/2 sleeve Nominal width (details) 12.0 mm Positively controlled 1
User & Safety Instructions 623650 Bürkert Directly actuated valve 44816 0290 230 V AC G1/2 sleeve Nominal width (details) 12.0 mm Positively controlled 1