Image similar
Directly actuated valve
110 V AC
16 bar
Stainless steel
G 3/4 sleeve
-30 °C (min)
-30 up to +120 °C
25870
0 bar
-30 °C
EPDM
2/2-way
1.400 kg
+120 °C
-30 °C
Inert substances
20.0 mm
Sleeve
60 mm
122 mm
100 mm
5300 l/min
IP65
+55 °C
0 °C
Positively controlled
83.33 l/min
Datasheet 623640 Bürkert Directly actuated valve 25870 0290 110 V AC G 3/4 sleeve Nominal width (details) 20.0 mm Positively controlled 1
User & Safety Instructions 623640 Bürkert Directly actuated valve 25870 0290 110 V AC G 3/4 sleeve Nominal width (details) 20.0 mm Positively controlled 1