Diaphragm valve
240 V
16 bar
Brass
G 1/2
Liquid
-10 up to +80 °C
43683
Vacuum version
0 bar
NBR
2/2-way
0.68 kg
+80 °C
-10 °C
12 mm
74.5 mm
1.9 l/min
IP65
+55 °C
Positively controlled
1.8
Datasheet 2350715 Bürkert Diaphragm valve 43683 290 240 V G 1/2 Nominal width (details) 12 mm Positively controlled 1 pc(s)
User & Safety Instructions 2350715 Bürkert Diaphragm valve 43683 290 240 V G 1/2 Nominal width (details) 12 mm Positively controlled 1 pc(s)