Image similar
Directly actuated valve
110 V AC
12 bar
Brass
G 1 1/2 sleeve
-10 °C (min)
-10 up to +80 °C
85296
0 bar
-10 °C
NBR
2/2-way
3.100 kg
+80 °C
-10 °C
Inert substances
40.0 mm
Sleeve
85 mm
154 mm
126 mm
17300 l/min
IP65
+55 °C
0 °C
Positively controlled
266.67 l/min
Datasheet 623732 Bürkert Directly actuated valve 85296 0290 110 V AC G 1 1/2 sleeve Nominal width (details) 40.0 mm Positively controlled
User & Safety Instructions 623732 Bürkert Directly actuated valve 85296 0290 110 V AC G 1 1/2 sleeve Nominal width (details) 40.0 mm Positively controlled