Image similar
Servo-operated valve
24 V
0 bar
Brass
G 1 1/4
0 °C (min)
0 up to 90 °C
17457
0 bar
0 °C
FKM
2/2-way
2.7200 kg
90 °C
0 °C
Water
32 mm
106 mm
145 mm
126 mm
17.300 l/min
IP65
55 °C
Positively controlled
16 m³/h
yes
Datasheet 3046824 Bürkert Servo-operated valve 17457 0290 24 V G 1 1/4 Nominal width (details) 32 mm Positively controlled 1 pc(s)
User & Safety Instructions 3046824 Bürkert Servo-operated valve 17457 0290 24 V G 1 1/4 Nominal width (details) 32 mm Positively controlled 1 pc(s)